Socket Contact 10-12 AWG Size 10 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APC-C-10-S-10-1-R

DigiKey Part Number
965-APC-C-10-S-10-1-RTR-ND - Tape & Reel (TR)
965-APC-C-10-S-10-1-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
APC-C-10-S-10-1-R
Description
#10 S&F SOCKET WITH TIN PLATING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 10-12 AWG Size 10 Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
10
Wire Gauge or Range - AWG
10-12 AWG
Wire Gauge or Range - mm²
4 ~ 6mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,01600 Kč100,16 Kč
259,39040 Kč234,76 Kč
508,94100 Kč447,05 Kč
1008,51260 Kč851,26 Kč
2507,97840 Kč1 994,60 Kč
5007,59708 Kč3 798,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,02999 Kč10 544,98 Kč
3 0006,69444 Kč20 083,32 Kč
4 5006,50560 Kč29 275,20 Kč
7 5006,27538 Kč47 065,35 Kč
10 5006,12824 Kč64 346,52 Kč
15 0005,97606 Kč89 640,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč