ALQC-AA8-PA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALQC-AA8-PA

DigiKey Part Number
965-ALQC-AA8-PA-ND
Manufacturer
Manufacturer Product Number
ALQC-AA8-PA
Description
QUADRAX PIN CONTACT, 100, 1000 B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact 24 AWG Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Quadrax
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 887,61000 Kč1 887,61 Kč
101 604,53500 Kč16 045,35 Kč
251 504,16760 Kč37 604,19 Kč
501 432,45000 Kč71 622,50 Kč
1001 364,17960 Kč136 417,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 887,61000 Kč
Unit Price with VAT:2 284,00810 Kč