Socket Contact 24 AWG Size Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALQC-AA8-SA

DigiKey Part Number
965-ALQC-AA8-SA-ND
Manufacturer
Manufacturer Product Number
ALQC-AA8-SA
Description
QUADRAX SOCKET CONTACT, 100, 100
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 24 AWG Size Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Quadrax
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
24 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 636,51000 Kč2 636,51 Kč
102 241,20100 Kč22 412,01 Kč
252 101,01800 Kč52 525,45 Kč
502 000,87420 Kč100 043,71 Kč
1001 918,69230 Kč191 869,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 636,51000 Kč
Unit Price with VAT:3 190,17710 Kč