4 (Quadrax) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Quadrax) Position Circular Connector Receptacle Housing Panel Mount
ALM07FQ21-75P(LQ)view2

ALM07FQ21-75P(LQ)

DigiKey Part Number
965-ALM07FQ21-75P(LQ)-ND
Manufacturer
Manufacturer Product Number
ALM07FQ21-75P(LQ)
Description
AMPHE-LITE METAL, JAM NUT RECEPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Quadrax) Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
4 (Quadrax)
Shell Size - Insert
21-75
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
8 Quadrax
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Metal
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 938,88000 Kč2 938,88 Kč
102 498,34200 Kč24 983,42 Kč
252 342,09160 Kč58 552,29 Kč
502 230,45800 Kč111 522,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 938,88000 Kč
Unit Price with VAT:3 556,04480 Kč