Connector Cap (Cover) 22 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-60-22(621)

DigiKey Part Number
339-97-60-22(621)-ND
Manufacturer
Manufacturer Product Number
97-60-22(621)
Description
CONN COVER 22 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 22 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
MS3100, MS3101 and MS3102 Receptacle
Manufacturer
Amphenol Industrial Operations
Shell Size - Insert
22
Series
Material
Zinc Alloy
Packaging
Bulk
Features
Metal Chain
Part Status
Active
Color
Black
Accessory Type
Cap (Cover)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1347,10000 Kč347,10 Kč
10295,02200 Kč2 950,22 Kč
25276,53520 Kč6 913,38 Kč
50263,33600 Kč13 166,80 Kč
100250,77280 Kč25 077,28 Kč
250235,08436 Kč58 771,09 Kč
500223,87606 Kč111 938,03 Kč
Manufacturers Standard Package
Unit Price without VAT:347,10000 Kč
Unit Price with VAT:419,99100 Kč