
97-3102A-22-19P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-22-19P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-19P(946) |
Description | CONN RCPT MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 14 | Shielding |
Shell Size - Insert 22-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,05000 Kč | 931,05 Kč |
| 10 | 791,26800 Kč | 7 912,68 Kč |
| 25 | 741,73320 Kč | 18 543,33 Kč |
| 50 | 706,35180 Kč | 35 317,59 Kč |
| 100 | 672,66880 Kč | 67 266,88 Kč |
| 250 | 630,61696 Kč | 157 654,24 Kč |
| Unit Price without VAT: | 931,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,57050 Kč |



