



97-3106A-22-19S(946) | |
|---|---|
DigiKey Part Number | 97-3106A-22-19S(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-22-19S(946) |
Description | CONN PLUG FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Alloy |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 14 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-19 | Backshell Material, Plating Aluminum Alloy, Black Zinc Alloy |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,86000 Kč | 1 347,86 Kč |
| 10 | 1 145,63000 Kč | 11 456,30 Kč |
| 25 | 1 073,93840 Kč | 26 848,46 Kč |
| 50 | 1 022,72020 Kč | 51 136,01 Kč |
| 100 | 973,96490 Kč | 97 396,49 Kč |
| Unit Price without VAT: | 1 347,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,91060 Kč |






