Black Connector Cable Clamp 1 3/16-18 20, 22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3057-1012(621)

DigiKey Part Number
339-97-3057-1012(621)-ND
Manufacturer
Manufacturer Product Number
97-3057-1012(621)
Description
CONN CAB CLAMP SZ20 22 1 3/16-18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 1 3/16-18 20, 22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.750" (19.05mm)
Diameter - Outside
-
Shell Size - Insert
20, 22
Thread Size
1 3/16-18
Cable Exit
180°
Material
Zinc Die Cast
Plating
Zinc Alloy
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Jacketed Cable or Wires Protected by Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10176,08900 Kč1 760,89 Kč
25165,05280 Kč4 126,32 Kč
50157,17420 Kč7 858,71 Kč
100149,67160 Kč14 967,16 Kč
250140,30528 Kč35 076,32 Kč
500133,61364 Kč66 806,82 Kč
1 000127,24368 Kč127 243,68 Kč
Manufacturers Standard Package
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč
For Use WithSee All
15 Items