
97-3102A-22-14P(946) | |
|---|---|
DigiKey Part Number | 97-3102A-22-14P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-22-14P(946) |
Description | CONN RCPT MALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Alloy |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Black |
Number of Positions 19 | Shielding |
Shell Size - Insert 22-14 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 768,97200 Kč | 38 448,60 Kč |
| Unit Price without VAT: | 768,97200 Kč |
|---|---|
| Unit Price with VAT: | 930,45612 Kč |



