
97-4102A-36-10S | |
|---|---|
DigiKey Part Number | 339-97-4102A-36-10S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4102A-36-10S |
Description | MIL-5015 97 THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 48 | |
Shell Size - Insert | 36-10 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,79000 Kč | 1 047,79 Kč |
| 10 | 890,55900 Kč | 8 905,59 Kč |
| 25 | 834,83640 Kč | 20 870,91 Kč |
| 50 | 795,01800 Kč | 39 750,90 Kč |
| 100 | 757,11160 Kč | 75 711,16 Kč |
| 250 | 715,20624 Kč | 178 801,56 Kč |
| Unit Price without VAT: | 1 047,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,82590 Kč |



