
97-67-36-16 | |
|---|---|
DigiKey Part Number | 339-97-67-36-16-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-36-16 |
Description | CONN CABLE CLAMP ADPT SZ36 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 2-18 36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.844" (21.43mm) | |
Diameter - Outside | 2.188" (55.56mm) | |
Shell Size - Insert | 36 | |
Thread Size | 2-18 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | Unshielded | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 447,47000 Kč | 1 447,47 Kč |
| 10 | 1 230,34200 Kč | 12 303,42 Kč |
| 25 | 1 153,36800 Kč | 28 834,20 Kč |
| 50 | 1 098,37380 Kč | 54 918,69 Kč |
| 100 | 1 046,00920 Kč | 104 600,92 Kč |
| Unit Price without VAT: | 1 447,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,43870 Kč |


