


97-4106A-36-10P | |
|---|---|
DigiKey Part Number | 339-97-4106A-36-10P-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-36-10P |
Description | MIL-5015 97 THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 48 | |
Shell Size - Insert | 36-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 500VAC, 700VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 700,06000 Kč | 1 700,06 Kč |
| 10 | 1 444,99800 Kč | 14 449,98 Kč |
| 25 | 1 354,60360 Kč | 33 865,09 Kč |
| 50 | 1 290,01360 Kč | 64 500,68 Kč |
| 100 | 1 228,52150 Kč | 122 852,15 Kč |
| Unit Price without VAT: | 1 700,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 057,07260 Kč |




