
97-3108B-18-8S | |
|---|---|
DigiKey Part Number | 339-97-3108B-18-8S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108B-18-8S |
Description | CONN PLUG FMALE 8P SOLDER CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Rotatable |
Number of Positions 8 | Shielding |
Shell Size - Insert 18-8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,62000 Kč | 673,62 Kč |
| 10 | 572,44700 Kč | 5 724,47 Kč |
| 25 | 542,94120 Kč | 13 573,53 Kč |
| Unit Price without VAT: | 673,62000 Kč |
|---|---|
| Unit Price with VAT: | 815,08020 Kč |










