
97-3108A-18-1P | |
|---|---|
DigiKey Part Number | 97-3108A-18-1P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108A-18-1P |
Description | CONN PLUG MALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Obsolete | Color Olive Drab |
Connector Type | Features Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-1 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3108B-18-1P | Amphenol Industrial Operations | 18 | 339-97-3108B-18-1P-ND | 967,80000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,94000 Kč | 1 315,94 Kč |
| Unit Price without VAT: | 1 315,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,28740 Kč |










