



97-3108A-10SL-3S | |
|---|---|
DigiKey Part Number | 97-3108A-10SL-3S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108A-10SL-3S |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 10SL-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,29000 Kč | 1 485,29 Kč |
| 10 | 1 262,49500 Kč | 12 624,95 Kč |
| 25 | 1 183,50680 Kč | 29 587,67 Kč |
| 50 | 1 127,06760 Kč | 56 353,38 Kč |
| 100 | 1 073,34580 Kč | 107 334,58 Kč |
| Unit Price without VAT: | 1 485,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,20090 Kč |






