
97-3057-4 | |
|---|---|
DigiKey Part Number | 97-3057-4-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-4 |
Description | CONN CAB CLAMP SZ10SL 12S 5/8-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 5/8-24 10SL, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10SL, 12S | |
Thread Size | 5/8-24 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Washers | |
Ingress Protection | - | |
Includes | 7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | Jacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 188,41500 Kč | 1 884,15 Kč |
| 25 | 176,60160 Kč | 4 415,04 Kč |
| 50 | 168,16880 Kč | 8 408,44 Kč |
| 100 | 160,14120 Kč | 16 014,12 Kč |
| 250 | 150,12060 Kč | 37 530,15 Kč |
| 500 | 142,96110 Kč | 71 480,55 Kč |
| 1 000 | 136,14515 Kč | 136 145,15 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |













