
97-3106A-28-12S | |
|---|---|
DigiKey Part Number | 97-3106A-28-12S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-28-12S |
Description | CONN PLUG FMALE 26P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 26 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-12 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 979,83000 Kč | 2 979,83 Kč |
| 10 | 2 533,01000 Kč | 25 330,10 Kč |
| 25 | 2 374,59680 Kč | 59 364,92 Kč |
| 50 | 2 261,41320 Kč | 113 070,66 Kč |
| Unit Price without VAT: | 2 979,83000 Kč |
|---|---|
| Unit Price with VAT: | 3 605,59430 Kč |






