Olive Connector Cable Clamp 1 7/16-18 24, 28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3057-16

DigiKey Part Number
339-97-3057-16-ND
Manufacturer
Manufacturer Product Number
97-3057-16
Description
CONN CAB CLAMP SZ24 28 1 7/16-18
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1 7/16-18 24, 28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.937" (23.80mm)
Diameter - Outside
1.625" (41.28mm)
Shell Size - Insert
24, 28
Thread Size
1 7/16-18
Cable Exit
180°
Material
Zinc Die Cast
Plating
Chromate
Shielding
Unshielded
Color
Olive
Features
Clamp Screws, Washers
Ingress Protection
-
Includes
7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers
Material Flammability Rating
-
For Use With/Related Products
Jacketed Cable or Wires Protected by Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1242,11000 Kč242,11 Kč
10205,67500 Kč2 056,75 Kč
25192,77840 Kč4 819,46 Kč
50183,57720 Kč9 178,86 Kč
100174,81460 Kč17 481,46 Kč
250163,87680 Kč40 969,20 Kč
500156,06176 Kč78 030,88 Kč
1 000148,62153 Kč148 621,53 Kč
Manufacturers Standard Package
Unit Price without VAT:242,11000 Kč
Unit Price with VAT:292,95310 Kč