
97-3102A-28-12P | |
|---|---|
DigiKey Part Number | 97-3102A-28-12P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-28-12P |
Description | CONN RCPT MALE 26P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 26 | Shielding |
Shell Size - Insert 28-12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 930,98000 Kč | 1 930,98 Kč |
| 10 | 1 641,47700 Kč | 16 414,77 Kč |
| 25 | 1 538,77560 Kč | 38 469,39 Kč |
| 50 | 1 465,41260 Kč | 73 270,63 Kč |
| 100 | 1 395,57330 Kč | 139 557,33 Kč |
| Unit Price without VAT: | 1 930,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 336,48580 Kč |




