
97-3106A-24-12P | |
|---|---|
DigiKey Part Number | 97-3106A-24-12P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-24-12P |
Description | CONN PLUG MALE 5P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 24-12 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 414,35000 Kč | 2 414,35 Kč |
| 10 | 2 052,32400 Kč | 20 523,24 Kč |
| 25 | 1 923,95440 Kč | 48 098,86 Kč |
| 50 | 1 832,23920 Kč | 91 611,96 Kč |
| 100 | 1 744,91280 Kč | 174 491,28 Kč |
| Unit Price without VAT: | 2 414,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 921,36350 Kč |






