
97-60-24P | |
|---|---|
DigiKey Part Number | 339-97-60-24P-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-24P |
Description | CONN COVER 24 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 24 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3106 and MS3108 Plug | |
Shell Size - Insert | 24 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,06000 Kč | 826,06 Kč |
| 10 | 702,13100 Kč | 7 021,31 Kč |
| 25 | 658,17800 Kč | 16 454,45 Kč |
| 50 | 626,77780 Kč | 31 338,89 Kč |
| 100 | 596,89120 Kč | 59 689,12 Kč |
| 250 | 559,57068 Kč | 139 892,67 Kč |
| Unit Price without VAT: | 826,06000 Kč |
|---|---|
| Unit Price with VAT: | 999,53260 Kč |
















