
97-3106A-18-420S | |
|---|---|
DigiKey Part Number | 97-3106A-18-420S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-420S |
Description | CONN PLUG FMALE 1P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 1 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-420 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 788,11000 Kč | 2 788,11 Kč |
| 10 | 2 370,10700 Kč | 23 701,07 Kč |
| 25 | 2 221,86560 Kč | 55 546,64 Kč |
| 50 | 2 115,96000 Kč | 105 798,00 Kč |
| 100 | 2 039,69320 Kč | 203 969,32 Kč |
| Unit Price without VAT: | 2 788,11000 Kč |
|---|---|
| Unit Price with VAT: | 3 373,61310 Kč |








