
97-3102A-20-23S | |
|---|---|
DigiKey Part Number | 339-97-3102A-20-23S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-23S |
Description | CONN RCPT FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Shell Size - Insert 20-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 295,79000 Kč | 1 295,79 Kč |
| 10 | 1 101,36600 Kč | 11 013,66 Kč |
| 25 | 1 032,44640 Kč | 25 811,16 Kč |
| 50 | 983,20620 Kč | 49 160,31 Kč |
| 100 | 936,33650 Kč | 93 633,65 Kč |
| Unit Price without VAT: | 1 295,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 567,90590 Kč |



