
97-3102A-20-23P | |
|---|---|
DigiKey Part Number | 339-97-3102A-20-23P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-20-23P |
Description | CONN RCPT MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Shielding |
Shell Size - Insert 20-23 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 129,48000 Kč | 1 129,48 Kč |
| 10 | 959,94500 Kč | 9 599,45 Kč |
| 25 | 899,87360 Kč | 22 496,84 Kč |
| 50 | 856,96200 Kč | 42 848,10 Kč |
| 100 | 816,10620 Kč | 81 610,62 Kč |
| 250 | 765,08312 Kč | 191 270,78 Kč |
| Unit Price without VAT: | 1 129,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 366,67080 Kč |



