
97-3106A-20-23P | |
|---|---|
DigiKey Part Number | 339-97-3106A-20-23P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-20-23P |
Description | CONN PLUG MALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-23 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,31000 Kč | 1 803,31 Kč |
| 10 | 1 532,87500 Kč | 15 328,75 Kč |
| 25 | 1 436,98560 Kč | 35 924,64 Kč |
| 50 | 1 368,46480 Kč | 68 423,24 Kč |
| 100 | 1 303,23880 Kč | 130 323,88 Kč |
| Unit Price without VAT: | 1 803,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 182,00510 Kč |



