97-3101A18-4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-18-4P

DigiKey Part Number
339-97-3101A-18-4P-ND
Manufacturer
Manufacturer Product Number
97-3101A-18-4P
Description
CONN RCPT MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
18-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1662,23000 Kč662,23 Kč
10562,91900 Kč5 629,19 Kč
25527,68160 Kč13 192,04 Kč
50502,50140 Kč25 125,07 Kč
100478,53810 Kč47 853,81 Kč
250448,61088 Kč112 152,72 Kč
Manufacturers Standard Package
Unit Price without VAT:662,23000 Kč
Unit Price with VAT:801,29830 Kč