
97-3101A-16S-4S | |
|---|---|
DigiKey Part Number | 97-3101A-16S-4S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-16S-4S |
Description | CONN RCPT FMALE 2P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-4 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,68000 Kč | 687,68 Kč |
| 10 | 584,54200 Kč | 5 845,42 Kč |
| 25 | 547,93880 Kč | 13 698,47 Kč |
| 50 | 521,79620 Kč | 26 089,81 Kč |
| 100 | 496,91350 Kč | 49 691,35 Kč |
| 250 | 465,84064 Kč | 116 460,16 Kč |
| Unit Price without VAT: | 687,68000 Kč |
|---|---|
| Unit Price with VAT: | 832,09280 Kč |






