
10-730179-002 | |
|---|---|
DigiKey Part Number | 10-730179-002TR-ND - Tape & Reel (TR) 10-730179-002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10-730179-002 |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 82,05300 Kč | 820,53 Kč |
| 25 | 76,90000 Kč | 1 922,50 Kč |
| 50 | 73,22460 Kč | 3 661,23 Kč |
| 100 | 69,72810 Kč | 6 972,81 Kč |
| 250 | 65,36108 Kč | 16 340,27 Kč |
| 500 | 64,41300 Kč | 32 206,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 52,01500 Kč | 208 060,00 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |






