
10-101980-103 | |
|---|---|
DigiKey Part Number | 339-10-101980-103-ND |
Manufacturer | |
Manufacturer Product Number | 10-101980-103 |
Description | CONN CAB CLAMP SZ10 OLIV 5/8-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 5/8-24 UNEF 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.302" (7.67mm) | |
Diameter - Outside | 0.665" (16.89mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class A and P Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,13000 Kč | 436,13 Kč |
| 10 | 370,69900 Kč | 3 706,99 Kč |
| 25 | 347,47480 Kč | 8 686,87 Kč |
| 50 | 330,89060 Kč | 16 544,53 Kč |
| 100 | 315,10440 Kč | 31 510,44 Kč |
| 250 | 295,39568 Kč | 73 848,92 Kč |
| 500 | 281,31230 Kč | 140 656,15 Kč |
| Unit Price without VAT: | 436,13000 Kč |
|---|---|
| Unit Price with VAT: | 527,71730 Kč |



















