
10-101980-083 | |
|---|---|
DigiKey Part Number | 339-10-101980-083-ND |
Manufacturer | |
Manufacturer Product Number | 10-101980-083 |
Description | CONN CABLE CLAMP SZ8 OLIV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 1/2-28 UNEF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.240" (6.10mm) | |
Diameter - Outside | 0.540" (13.72mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-28 UNEF | |
Cable Exit | 180° | |
Material | - | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Class A and P Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,94000 Kč | 469,94 Kč |
| 10 | 399,29800 Kč | 3 992,98 Kč |
| 25 | 374,29360 Kč | 9 357,34 Kč |
| 50 | 356,43260 Kč | 17 821,63 Kč |
| 100 | 339,43060 Kč | 33 943,06 Kč |
| 250 | 318,19948 Kč | 79 549,87 Kč |
| 500 | 303,03222 Kč | 151 516,11 Kč |
| Unit Price without VAT: | 469,94000 Kč |
|---|---|
| Unit Price with VAT: | 568,62740 Kč |


