
10164359-00011LF | |
|---|---|
DigiKey Part Number | 609-10164359-00011LFTR-ND - Tape & Reel (TR) 609-10164359-00011LFCT-ND - Cut Tape (CT) 609-10164359-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164359-00011LF |
Description | USB TYPE C RECEPTACLE RIGHT ANGL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0, USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10164359-00011LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0, USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed+ (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,95700 Kč | 79,57 Kč |
| 25 | 7,45160 Kč | 186,29 Kč |
| 50 | 7,09380 Kč | 354,69 Kč |
| 100 | 6,75280 Kč | 675,28 Kč |
| 250 | 6,33016 Kč | 1 582,54 Kč |
| 500 | 6,02746 Kč | 3 013,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,73928 Kč | 5 739,28 Kč |
| 2 000 | 5,46521 Kč | 10 930,42 Kč |
| 3 000 | 5,31099 Kč | 15 932,97 Kč |
| 5 000 | 5,12294 Kč | 25 614,70 Kč |
| 7 000 | 5,00277 Kč | 35 019,39 Kč |
| 10 000 | 4,87849 Kč | 48 784,90 Kč |
| 25 000 | 4,57328 Kč | 114 332,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |











