
10164227-0306A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0306A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0306A1RLFCT-ND - Cut Tape (CT) 609-10164227-0306A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0306A1RLF |
Description | BERGSTAK 0.4MM, 30POSITION, RECE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0306A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 13,35200 Kč | 133,52 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 50 | 11,90640 Kč | 595,32 Kč |
| 100 | 11,33780 Kč | 1 133,78 Kč |
| 250 | 10,62664 Kč | 2 656,66 Kč |
| 500 | 10,11838 Kč | 5 059,19 Kč |
| 1 000 | 9,63533 Kč | 9 635,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,73741 Kč | 34 949,64 Kč |
| 8 000 | 8,32054 Kč | 66 564,32 Kč |
| 12 000 | 8,08607 Kč | 97 032,84 Kč |
| 20 000 | 7,80011 Kč | 156 002,20 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |









