
CAT10-102J4LF | |
|---|---|
DigiKey Part Number | CAT10-102J4LFTR-ND - Tape & Reel (TR) CAT10-102J4LFCT-ND - Cut Tape (CT) CAT10-102J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-102J4LF |
Description | RES ARRAY 4 RES 1K OHM 0804 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-102J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,01640 Kč | 25,41 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,78740 Kč | 78,74 Kč |
| 250 | 0,67108 Kč | 167,77 Kč |
| 500 | 0,59718 Kč | 298,59 Kč |
| 1 000 | 0,53461 Kč | 534,61 Kč |
| 5 000 | 0,42294 Kč | 2 114,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38641 Kč | 3 864,10 Kč |
| 20 000 | 0,35535 Kč | 7 107,00 Kč |
| 30 000 | 0,33939 Kč | 10 181,70 Kč |
| 50 000 | 0,32134 Kč | 16 067,00 Kč |
| 70 000 | 0,31058 Kč | 21 740,60 Kč |
| 100 000 | 0,30007 Kč | 30 007,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




