



1099280 | |
|---|---|
DigiKey Part Number | 277-1099280-ND |
Manufacturer | |
Manufacturer Product Number | 1099280 |
Description | RJ45 SOCKET INSERT, TYPE: RJ45, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | 1099280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 93,08400 Kč | 930,84 Kč |
| 25 | 87,25080 Kč | 2 181,27 Kč |
| 84 | 80,09738 Kč | 6 728,18 Kč |
| 168 | 76,27399 Kč | 12 814,03 Kč |
| 252 | 74,12210 Kč | 18 678,77 Kč |
| 504 | 70,58619 Kč | 35 575,44 Kč |
| 1 008 | 67,21964 Kč | 67 757,40 Kč |
| 2 520 | 63,01600 Kč | 158 800,32 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |





