40 (30 + 10 Power) Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159559-A30221RLF

DigiKey Part Number
609-10159559-A30221RLFTR-ND - Tape & Reel (TR)
609-10159559-A30221RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10159559-A30221RLF
Description
COMBOSTAK VERTICAL RECEPTACLE 5P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 (30 + 10 Power) Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
10159559-A30221RLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Blade Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insulation Color
Natural
Insulation Height
0.303" (7.70mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Ingress Protection
-
Features
Board Guide, Pick and Place, Solder Retention
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1074,08100 Kč740,81 Kč
2569,43600 Kč1 735,90 Kč
5066,11860 Kč3 305,93 Kč
10062,96040 Kč6 296,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40057,09250 Kč22 837,00 Kč
80054,36855 Kč43 494,84 Kč
1 20052,83657 Kč63 403,88 Kč
2 00050,96782 Kč101 935,64 Kč
2 80049,77336 Kč139 365,41 Kč
4 00048,53803 Kč194 152,12 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč