
10137061-00021LF | |
|---|---|
DigiKey Part Number | 609-6444-2-ND - Tape & Reel (TR) 609-6444-1-ND - Cut Tape (CT) 609-6444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10137061-00021LF |
Description | CONN RCP USB3.0 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10137061-00021LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 100V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 25 | 39,64440 Kč | 991,11 Kč |
| 50 | 37,75020 Kč | 1 887,51 Kč |
| 100 | 35,94860 Kč | 3 594,86 Kč |
| 250 | 33,69592 Kč | 8 423,98 Kč |
| 500 | 32,08746 Kč | 16 043,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 30,35146 Kč | 33 386,61 Kč |
| 2 200 | 28,90355 Kč | 63 587,81 Kč |
| 3 300 | 28,08922 Kč | 92 694,43 Kč |
| 5 500 | 27,09597 Kč | 149 027,84 Kč |
| 7 700 | 26,46108 Kč | 203 750,32 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











