


G97V21312HR | |
|---|---|
DigiKey Part Number | 664-G97V21312HRTR-ND - Tape & Reel (TR) 664-G97V21312HRCT-ND - Cut Tape (CT) 664-G97V21312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V21312HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V21312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 74,91700 Kč | 749,17 Kč |
| 25 | 70,22280 Kč | 1 755,57 Kč |
| 50 | 66,86740 Kč | 3 343,37 Kč |
| 100 | 63,67410 Kč | 6 367,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,63455 Kč | 12 126,91 Kč |
| 400 | 57,74068 Kč | 23 096,27 Kč |
| 600 | 56,11298 Kč | 33 667,79 Kč |
| 1 000 | 54,12776 Kč | 54 127,76 Kč |
| 1 400 | 52,85866 Kč | 74 002,12 Kč |
| 2 000 | 51,54661 Kč | 103 093,22 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |






