
2200301081 | |
|---|---|
DigiKey Part Number | 900-2200301081-ND |
Manufacturer | |
Manufacturer Product Number | 2200301081 |
Description | MICRO-ONE 2.0 RA ASSY THRHOLE 8C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2200301081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | - | |
Insulation Height | 0.280" (7.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 336 | 16,63030 Kč | 5 587,78 Kč |
| 672 | 15,83600 Kč | 10 641,79 Kč |
| 1 008 | 15,38937 Kč | 15 512,48 Kč |
| 5 040 | 13,73782 Kč | 69 238,61 Kč |
| 10 080 | 13,08275 Kč | 131 874,12 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |










