Clock Clock Buffer IC 1:4 200 MHz 16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PB1204CMGK8

DigiKey Part Number
800-5PB1204CMGK8TR-ND - Tape & Reel (TR)
800-5PB1204CMGK8CT-ND - Cut Tape (CT)
800-5PB1204CMGK8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5PB1204CMGK8
Description
IC CLK BUFFER 1:4 200MHZ 16QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:4 200 MHz 16-UFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-QFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1039,74900 Kč397,49 Kč
2535,94000 Kč898,50 Kč
10031,82880 Kč3 182,88 Kč
25029,89696 Kč7 474,24 Kč
50028,74248 Kč14 371,24 Kč
1 00027,79694 Kč27 796,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00026,38693 Kč105 547,72 Kč
8 00025,86560 Kč206 924,80 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč