
T52M1337M016C0040 | |
|---|---|
DigiKey Part Number | 718-2227-2-ND - Tape & Reel (TR) 718-2227-1-ND - Cut Tape (CT) 718-2227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52M1337M016C0040 |
Description | CAP TANT POLY 330UF 16V 2924 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7360 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52M1337M016C0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M1 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 81,17800 Kč | 811,78 Kč |
| 50 | 68,84820 Kč | 3 442,41 Kč |
| 100 | 65,03290 Kč | 6 503,29 Kč |
| 500 | 58,57854 Kč | 29 289,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,57932 Kč | 56 579,32 Kč |
| 3 000 | 54,10744 Kč | 162 322,32 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |







