MPOFTV6MCGN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPOFTV6MCGN

DigiKey Part Number
1968-MPOFTV6MCGN-ND
Manufacturer
Manufacturer Product Number
MPOFTV6MCGN
Description
MPO FIELD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector MPO Black
Datasheet
 Datasheet
EDA/CAD Models
MPOFTV6MCGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
*
Packaging
Bulk
Part Status
Active
Connector Style
MPO
Connector Type
Plug
Simplex/Duplex
-
Mode
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
6.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Black
Boot Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Dust Cap
Attenuation - Typ
-0.5dB
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
Aluminum
Operating Temperature
-
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 778,27000 Kč8 778,27 Kč
107 463,15100 Kč74 631,51 Kč
257 305,40240 Kč182 635,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8 778,27000 Kč
Unit Price with VAT:10 621,70670 Kč