


LCFTV6MGGN | |
|---|---|
DigiKey Part Number | 1968-LCFTV6MGGN-ND |
Manufacturer | |
Manufacturer Product Number | LCFTV6MGGN |
Description | LC FIELD PLUG ASSEMBLY, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Olive Drab |
Datasheet | Datasheet |
EDA/CAD Models | LCFTV6MGGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 2.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | Olive Drab | |
Boot Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Cable Clamp | |
Attenuation - Typ | -0.5dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 421,14000 Kč | 9 421,14 Kč |
| 10 | 8 009,69300 Kč | 80 096,93 Kč |
| 25 | 7 892,43640 Kč | 197 310,91 Kč |
| Unit Price without VAT: | 9 421,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 399,57940 Kč |






