
MPOFTV20GN | |
|---|---|
DigiKey Part Number | 1968-MPOFTV20GN-ND |
Manufacturer | |
Manufacturer Product Number | MPOFTV20GN |
Description | MPO FIELD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MPO Black |
Datasheet | Datasheet |
EDA/CAD Models | MPOFTV20GN Models |
Category | Fastening Type Threaded |
Manufacturer Amphenol Fiber Systems International | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Dust Cap |
Connector Style MPO | Attenuation - Typ -0.5dB |
Connector Type Receptacle | Body Material Aluminum |
Mounting Type Panel Mount, Flange | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 144,43000 Kč | 6 144,43 Kč |
| 10 | 5 223,67200 Kč | 52 236,72 Kč |
| 25 | 4 897,10320 Kč | 122 427,58 Kč |
| Unit Price without VAT: | 6 144,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 434,76030 Kč |


