
SFW24S-2STME1LF | |
|---|---|
DigiKey Part Number | 609-1163-2-ND - Tape & Reel (TR) 609-1163-1-ND - Cut Tape (CT) 609-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW24S-2STME1LF |
Description | CONN FFC FPC VERT 24POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFW24S-2STME1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 13,91400 Kč | 139,14 Kč |
| 25 | 13,04240 Kč | 326,06 Kč |
| 50 | 12,41520 Kč | 620,76 Kč |
| 100 | 11,82170 Kč | 1 182,17 Kč |
| 250 | 11,08156 Kč | 2 770,39 Kč |
| 500 | 10,55194 Kč | 5 275,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,04780 Kč | 10 047,80 Kč |
| 2 000 | 9,56817 Kč | 19 136,34 Kč |
| 3 000 | 9,29835 Kč | 27 895,05 Kč |
| 5 000 | 8,96928 Kč | 44 846,40 Kč |
| 7 000 | 8,75897 Kč | 61 312,79 Kč |
| 10 000 | 8,54146 Kč | 85 414,60 Kč |
| 25 000 | 8,00728 Kč | 200 182,00 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |








