
SFW20R-4STE1LF | |
|---|---|
DigiKey Part Number | 609-1915-2-ND - Tape & Reel (TR) 609-1915-1-ND - Cut Tape (CT) 609-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW20R-4STE1LF |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW20R-4STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 14,98800 Kč | 149,88 Kč |
| 25 | 14,05280 Kč | 351,32 Kč |
| 50 | 13,37940 Kč | 668,97 Kč |
| 100 | 12,73740 Kč | 1 273,74 Kč |
| 250 | 11,93956 Kč | 2 984,89 Kč |
| 500 | 11,36868 Kč | 5 684,34 Kč |
| 1 000 | 10,82580 Kč | 10 825,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,30903 Kč | 20 618,06 Kč |
| 4 000 | 9,81714 Kč | 39 268,56 Kč |
| 6 000 | 9,54035 Kč | 57 242,10 Kč |
| 10 000 | 9,20285 Kč | 92 028,50 Kč |
| 14 000 | 8,98719 Kč | 125 820,66 Kč |
| 20 000 | 8,76405 Kč | 175 281,00 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |











