
HCF4051YM013TR | |
|---|---|
DigiKey Part Number | 497-14372-2-ND - Tape & Reel (TR) 497-14372-1-ND - Cut Tape (CT) 497-14372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF4051YM013TR |
Description | IC MUX 8:1 280OHM 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4051YM013TR Models |
Category | Channel Capacitance (CS(off), CD(off)) 0.2pF, 5pF |
Manufacturer STMicroelectronics | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -40dB @ 3MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 280Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 3V ~ 20V | Supplier Device Package 16-SO |
-3db Bandwidth 60MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 25 | 16,42560 Kč | 410,64 Kč |
| 100 | 14,52590 Kč | 1 452,59 Kč |
| 250 | 13,61780 Kč | 3 404,45 Kč |
| 500 | 13,20194 Kč | 6 600,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,14499 Kč | 30 362,47 Kč |
| 5 000 | 11,85840 Kč | 59 292,00 Kč |
| 7 500 | 11,71492 Kč | 87 861,90 Kč |
| 12 500 | 11,55597 Kč | 144 449,62 Kč |
| 17 500 | 11,46304 Kč | 200 603,20 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |








