
SFV10R-3STE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV10R-3STE1HLFTR-ND - Tape & Reel (TR) 609-SFV10R-3STE1HLFCT-ND - Cut Tape (CT) 609-SFV10R-3STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV10R-3STE1HLF |
Description | CONN FPC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV10R-3STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 7,66500 Kč | 76,65 Kč |
| 25 | 7,19040 Kč | 179,76 Kč |
| 50 | 6,84480 Kč | 342,24 Kč |
| 100 | 6,51770 Kč | 651,77 Kč |
| 250 | 6,10904 Kč | 1 527,26 Kč |
| 500 | 5,81698 Kč | 2 908,49 Kč |
| 1 000 | 5,53891 Kč | 5 538,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,12564 Kč | 15 376,92 Kč |
| 6 000 | 4,88096 Kč | 29 285,76 Kč |
| 9 000 | 4,74334 Kč | 42 690,06 Kč |
| 15 000 | 4,57549 Kč | 68 632,35 Kč |
| 21 000 | 4,46823 Kč | 93 832,83 Kč |
| 30 000 | 4,35729 Kč | 130 718,70 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |


