
MDT420M02003 | |
|---|---|
DigiKey Part Number | 609-MDT420M02003TR-ND - Tape & Reel (TR) 609-MDT420M02003CT-ND - Cut Tape (CT) 609-MDT420M02003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT420M02003 |
Description | M.2 R/A M KEY 4.20H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT420M02003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 29; 5R1, 29; 4R2 | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 Kč | 38,28 Kč |
| 10 | 32,54100 Kč | 325,41 Kč |
| 25 | 30,50160 Kč | 762,54 Kč |
| 50 | 29,04520 Kč | 1 452,26 Kč |
| 100 | 27,65530 Kč | 2 765,53 Kč |
| 250 | 25,92344 Kč | 6 480,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 23,88035 Kč | 19 104,28 Kč |
| 1 600 | 22,74070 Kč | 36 385,12 Kč |
| 2 400 | 22,09979 Kč | 53 039,50 Kč |
| 4 000 | 21,31804 Kč | 85 272,16 Kč |
| 5 600 | 20,81834 Kč | 116 582,70 Kč |
| 8 000 | 20,30148 Kč | 162 411,84 Kč |
| Unit Price without VAT: | 38,28000 Kč |
|---|---|
| Unit Price with VAT: | 46,31880 Kč |










