
MDT320M03001 | |
|---|---|
DigiKey Part Number | MDT320M03001TR-ND - Tape & Reel (TR) MDT320M03001CT-ND - Cut Tape (CT) MDT320M03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT320M03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT320M03001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 36,28440 Kč | 907,11 Kč |
| 50 | 34,55020 Kč | 1 727,51 Kč |
| 100 | 32,89970 Kč | 3 289,97 Kč |
| 250 | 30,83936 Kč | 7 709,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 28,17418 Kč | 25 356,76 Kč |
| 1 800 | 26,82996 Kč | 48 293,93 Kč |
| 2 700 | 26,07399 Kč | 70 399,77 Kč |
| 4 500 | 25,15178 Kč | 113 183,01 Kč |
| 6 300 | 24,56229 Kč | 154 742,43 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











