


ADM6-100-08.5-L-4-0-A-TR | |
|---|---|
DigiKey Part Number | 612-ADM6-100-08.5-L-4-0-A-TR-ND - Tape & Reel (TR) 612-ADM6-100-08.5-L-4-0-A-TRCT-ND |
Manufacturer | |
Manufacturer Product Number | ADM6-100-08.5-L-4-0-A-TR |
Description | 0.635 MM ACCELERATE HD HIGH-DENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) - | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 400 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 16mm | |
Height Above Board | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 696,84383 Kč | 209 053,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 008,53000 Kč | 1 008,53 Kč |
| 10 | 857,22200 Kč | 8 572,22 Kč |
| 25 | 820,93800 Kč | 20 523,45 Kč |
| Unit Price without VAT: | 1 008,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 220,32130 Kč |





